Allen Bradley Switch Disconnector, 3-Pole, 16 A, 16A
- RS Stock No.:
- 257-5416
- Mfr. Part No.:
- 194L-A16-7303
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 257-5416
- Mfr. Part No.:
- 194L-A16-7303
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Current | 16A | |
| Series | 194 | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 16A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Current 16A | ||
Series 194 | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 16A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation 194L series control load switches are flexible, adaptable, time and space saving devices. These switches can be used as manual motor controllers and motor disconnects.
IP2 protection
IP66 water spray and dustproof handles
Open switch
Inductive load rated control
Related links
- Allen Bradley Switch Disconnector 25 A, 25A
- Allen Bradley Switch Disconnector 40 A, 40A
- Allen Bradley Switch Disconnector 16 A, 16A
- Allen Bradley Switch Disconnector 20 A, 20A
- Allen Bradley Switch Disconnector 12 A, 12A
- Allen Bradley Switch Disconnector 40 A, 40A
- Allen Bradley Switch Disconnector 12 A, 12A
- Allen Bradley Switch Disconnector 63 A, 63A
