Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 340 mm Extended Length, 150 mm Stroke Length
- RS Stock No.:
- 686-957
- Mfr. Part No.:
- SWV6050500036
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 pair)*
€63.08
(exc. VAT)
€77.59
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 87 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €63.08 |
*price indicative
- RS Stock No.:
- 686-957
- Mfr. Part No.:
- SWV6050500036
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M5 x 0.8 | |
| End Connector Material | Nylon, Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 340mm | |
| Stroke Length | 150mm | |
| Rod Diameter | 6mm | |
| Maximum Force | 400N | |
| Piston Diameter | 15mm | |
| Minimum Force | 50N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M5 x 0.8 | ||
End Connector Material Nylon, Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 340mm | ||
Stroke Length 150mm | ||
Rod Diameter 6mm | ||
Maximum Force 400N | ||
Piston Diameter 15mm | ||
Minimum Force 50N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut with Ball & Socket Joint, 150mm Stroke Length, Swift & Sure, SWV6050500036
This Camloc steel gas strut with ball & socket joint is a high-quality and durable solution for various industrial applications. It is part of the Swift & Sure range, which is known for its durability and performance. It is designed to provide controlled movement and constant force, making it ideal for access panels, lids, covers, guards, bonnets, and hatch covers.
This gas strut features a steel cylinder material, ensuring strength and longevity. It also has a ball & socket joint, end joint end connector, which allows for smooth and flexible movement. The stroke length of 100mm provides precise control and adjustability.
With a maximum force of 400N and a minimum force of 50N, this gas spring offers a wide range of applications and can accommodate various load requirements. The rod diameter of 6mm and tube diameter of 15mm ensure stability and reliability.
Features & Benefits
• It can be custom-sized for a perfect fit and optimal performance
• Entirely self-contained which eliminates the need for regular maintenance or servicing
• This gas strut ensures safe and reliable operation with easy positional control hence minimising the risk of accidents
• Offers the option of custom force setting that allows adjustment according to specific requirements
Applications
• Ideal for access panels, lids, covers, guards, bonnets and hatch covers
• Widely used in automation, electronics and mechanical applications
• Suitable for applications requiring controlled movement and constant force
What makes it suitable for automation and electronics applications?
These gas struts feature a compression spring characteristic, providing controlled movement essential for automation and electronics settings.
Are these suitable for heavy-duty applications?
With maximum forces reaching 2500N, Swift & Sure gas struts are ideal for a wide range of applications including heavy-duty ones.
Can I trust the durability in diverse environments?
Yes, these gas struts are constructed with high-quality materials like steel and nylon, ensuring durability in various environmental conditions.
What sets it apart in terms of safety?
These gas struts offer a controlled rate of movement with a damped end of travel, enhancing safety and protecting hinges and mounts.
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 4 x optional eye end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Stainless Steel Gas Strut 340 mm Extended Length, 150 mm Stroke
- Camloc Gas Springs Steel Gas Strut 364.0 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 364 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 350 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 364 mm Extended Length, 150 mm Stroke
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 880 mm Extended Length, 400 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
