Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 350 mm Extended Length, 150 mm Stroke Length

Subtotal (1 pair)*

€100.13

(exc. VAT)

€123.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€100.13

*price indicative

RS Stock No.:
182-4649
Mfr. Part No.:
SSV6050500003
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M5 x 0.8

End Connector Material

Nylon, Steel

End Connector Type

Ball & Socket Joint

Extended Length

350mm

Stroke Length

150mm

Rod Diameter

6mm

Piston Diameter

15mm

Maximum Force

400N

Minimum Force

50N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut, 150mm Stroke Length, Stop & Stay, SSV6050500003


This Camloc steel gas strut with ball & socket joint is the perfect solution for your automation, electronics, and mechanical needs. This high-quality gas strut, manufactured by Camloc Gas Springs, offers exceptional performance and durability. With a stroke length of 150mm, this gas strut provides precise movement and positioning control. Its cylinder is made of sturdy steel, ensuring long-lasting reliability. The end connector, made of a combination of nylon and steel, guarantees secure connections. This gas strut can hold any position securely with its locking and holding feature. It offers a maximum force of 400N and a minimum force of 100N, making it versatile for various applications. With an 6mm rod diameter and an 15mm tube diameter, this gas strut provides optimal strength and stability.

Features & Benefits


• This Camloc steel gas strut with ball & socket Joint offers multi-position holding of counter-balanced weights, providing reliable support in any position

• With simple adjustment, you can easily determine the correct setting for your application ensuring optimal performance

•Enjoy fingertip control allowing you to effortlessly move and position this gas spring as required

• This gas spring is designed to be safe to use and operate offering secure locking and holding capabilities

• Say goodbye to regular maintenance tasks. This gas spring requires no additional upkeep saving you time and effort

•From printer canopies to monitor arms, acoustic hoods to delicatessen counters, this gas spring is versatile and suitable for various applications

Applications


• This gas spring is perfect for automation and electronic applications providing reliable support for various equipment and mechanisms

• Whether you need support for heavy machinery, equipment, or mechanical systems, this Camloc Steel Gas Strut has got you covered

Can this gas strut be used in outdoor applications?


Yes, this gas strut is suitable for both indoor and outdoor applications. Its durable steel construction ensures resistance to environmental factors.

What is the lifespan of this unit?


With proper installation and usage, it is designed to have a long lifespan. It is built to withstand regular use and provide consistent performance.

Can I adjust the force of it?


The force is pre-set to carry the weight of the application. However, for specific requirements, it is possible to adjust the force by degassing using the provided Allen key.

Is it suitable for heavy-duty applications?


Yes, it is designed to handle a wide range of weight requirements. With a maximum force of 400N, it can provide support for heavy-duty applications.

Supplied with

Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy