Camloc Gas Springs Stainless Steel Gas Strut, 365 mm Extended Length, 150 mm Stroke Length
- RS Stock No.:
- 194-6527
- Mfr. Part No.:
- GS-B3-9056
- Manufacturer:
- Camloc Gas Springs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-6527
- Mfr. Part No.:
- GS-B3-9056
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1.25 | |
| Cylinder Material | Stainless Steel | |
| End Connector Material | Stainless Steel | |
| Extended Length | 365mm | |
| Stroke Length | 150mm | |
| Rod Diameter | 10mm | |
| Piston Diameter | 10mm | |
| Maximum Force | 1000N | |
| Minimum Force | 150N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1.25 | ||
Cylinder Material Stainless Steel | ||
End Connector Material Stainless Steel | ||
Extended Length 365mm | ||
Stroke Length 150mm | ||
Rod Diameter 10mm | ||
Piston Diameter 10mm | ||
Maximum Force 1000N | ||
Minimum Force 150N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Camloc Gas Springs, Stainless Steel Gas Strut, 150mm Stroke Length, GS-B3-9056
This stainless steel gas strut plays a pivotal role in providing controlled adjustment across various industries, enhancing automation, electronics, and mechanical applications. Specifically designed by Camloc Gas Springs, this gas strut with a 150mm stroke length offers a versatile solution for applications requiring precise positioning. Ideal for any position lock requirements, these struts ensure safety, reliability, and ease of use.
Features & Benefits
• Special internal locking valve for secure locking in any position ensuring precise control and safety
• Designed for single-handed operation, allowing quick and effortless adjustments
• Constructed from high-quality stainless steel for excellent durability and corrosion resistance
• Maximum force of 1000N and a minimum force of 150N to suit various applications
• 10mm rod diameter and 28mm tube diameter for accurate performance
• Versatile applications in automation, electronics, and mechanical industries
Applications
• Perfect for applications demanding precision in automation and control systems
• A reliable choice for mechanical systems and fluid power applications where controlled adjustments are crucial
• Enhances the functionality of tools and consumables by providing adjustable and secure positioning
• Ideal for applications in the electrical and lighting sector where controlled adjustments are essential
• Ensures safety and controlled movement in applications related to cable and wire management
How does this gas strut ensure safety during operation?
This gas strut incorporates a special internal locking valve providing secure positioning in any situation ensuring safety during operation.
Can this be used in medical equipment?
This gas strut's versatility makes it suitable for medical applications offering controllable adjustments in hospital beds, physiotherapy tables and wheelchairs.
Is the stainless steel construction suitable for outdoor applications?
Yes, the stainless steel construction of this gas strut ensures durability and resilience making it suitable for outdoor applications where exposure to environmental factors is common.
How does this contribute to automation in industrial settings?
In industrial automation, this gas strut provides precise and controlled adjustments contributing to the seamless functioning of automated processes.
Related links
- Camloc Gas Springs Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 160 mm Extended Length, 60 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 340 mm Extended Length, 150 mm Stroke
