Camloc Gas Springs Steel Gas Strut, 365 mm Extended Length, 150 mm Stroke Length

Subtotal (1 unit)*

€113.82

(exc. VAT)

€140.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.82

*price indicative

RS Stock No.:
194-6524
Mfr. Part No.:
GS-B3-9053
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M10 x 1

End Connector Material

Steel

Extended Length

365mm

Stroke Length

150mm

Rod Diameter

10mm

Piston Diameter

10mm

Maximum Force

1000N

Minimum Force

150N

Standards/Approvals

No

COO (Country of Origin):
GB

Camloc Gas Springs, Steel Gas Strut, 150mm Stroke Length, GS-B3-9053


This Camloc steel gas strut with ball & socket joint is a high-quality gas spring manufactured by Camloc Gas Springs. It is specifically designed for various applications that require controlled adjustment and locking capabilities. With its durable steel construction and advanced locking mechanism, this gas strut provides maximum safety and performance.

Features & Benefits


• Made from high-grade steel material for exceptional strength and durability

• Equipped with an innovative locking and holding mechanism that allows the strut to be locked in any position, ensuring optimal positioning and safety

• Offers a maximum force of 1000N and a minimum force of 150N providing versatile functionality for different applications

• Features a 10mm rod diameter and a 28mm tube diameter ensuring robust performance and stability

• Provides a stroke length of 150mm, allowing for efficient and precise adjustment

• Ideal for various industrial applications, such as aircraft, buses, trains, specialist vehicles, military vehicle seating, hospital beds, physiotherapy tables, wheelchairs and desks

• Offers single-handed operation, providing convenience and ease of use

• Maintenance-free and self-contained unit saving time and effort in upkeep

• Available in both carbon and 316L stainless steel options providing flexibility for different environments and requirements

Applications


• This Camloc steel gas strut is suitable for automation applications that require controlled adjustment, such as seat height and angle adjustment in aircraft, buses, trains and specialist vehicles

• It is commonly used in hospital beds, physiotherapy tables and wheelchairs for controllable height adjustment and positioning

• This gas strut can be utilised in the production of machines and equipment that require precise adjustment and positioning ensuring optimal functionality

Can this gas strut be used in outdoor environments?


Yes, this is available in both carbon and 316L stainless steel options, making it suitable for outdoor use.

What is the maximum force?


This provides a maximum force of 1000N, ensuring reliable performance in various applications.

Is it easy to install?


Yes, this is designed for easy installation and maintenance-free operation.

Can this be secured in various positions?


Yes, it incorporates a locking and holding mechanism, enabling it to be secured in any position for precise adjustment and optimal safety.

Is it appropriate for heavy-duty applications?


Yes, its durable steel construction and high force capabilities make it well-suited for heavy-duty applications that demand robust performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy