Camloc Gas Springs Steel Gas Strut, 265 mm Extended Length, 100 mm Stroke Length
- RS Stock No.:
- 194-6520
- Mfr. Part No.:
- GS-B3-9049
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 unit)*
€92.72
(exc. VAT)
€114.05
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.72 |
*price indicative
- RS Stock No.:
- 194-6520
- Mfr. Part No.:
- GS-B3-9049
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1 | |
| Cylinder Material | Steel | |
| End Connector Material | Steel | |
| Extended Length | 265mm | |
| Stroke Length | 100mm | |
| Rod Diameter | 8mm | |
| Piston Diameter | 23mm | |
| Maximum Force | 600N | |
| Minimum Force | 100N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1 | ||
Cylinder Material Steel | ||
End Connector Material Steel | ||
Extended Length 265mm | ||
Stroke Length 100mm | ||
Rod Diameter 8mm | ||
Piston Diameter 23mm | ||
Maximum Force 600N | ||
Minimum Force 100N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 100mm Stroke Length, GS-B3-9049
This steel gas strut is an innovative and reliable solution manufactured by Camloc Gas Springs. Designed with precision and expertise, this gas strut offers exceptional performance and durability. With its high-quality construction and advanced features, it is the perfect choice for various applications in the automation, electronics, and mechanical industries.
Features & Benefits
• Constructed with high-grade steel material, ensuring strength and longevity
• Equipped with an advanced locking and holding mechanism allowing the strut to be locked in any
position for precise control
• Offers a maximum force of 600N and a minimum force of 100N providing flexible application options
• The rod diameter of 8mm and stroke length of 100mm ensure smooth and reliable operation
• Features a 23mm tube diameter offering stability and durability in demanding environments
• Suitable for a wide range of applications including height and angle adjustment of seats in aircraft, vehicles, and medical equipment.
• Provides controllable adjustment on hospital beds physiotherapy tables and wheelchair
Applications
• Aircraft seating height and angle adjustment
• Military vehicle seating control
• Hospital beds and physiotherapy tables
• Industrial desks and workstations
• Adjustable components in specialist vehicles
Can this gas strut be used in outdoor applications?
Yes, this gas strut is designed to withstand various environmental conditions, making it suitable for both indoor and outdoor applications.
Can the force be adjusted to meet specific requirements?
Yes, the BL1 and BL3 Blocklifts can be equipped with a brass Vari-Lift valve, enabling you to adjust its force to meet your specific needs using a standard 2mm Allen key.
Is it maintenance-free?
Yes, this unit is self-contained and requires no maintenance, ensuring hassle-free operation and cost savings.
Can it be mounted in any orientation?
Yes, the design allows for mounting in any orientation, providing flexibility in installation.
Related links
- Camloc Gas Springs Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 100 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 50 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
