RS PRO Steel Gas Strut, with Ball & Socket Joint, 376 mm Extended Length, 150 mm Stroke Length
- RS Stock No.:
- 268-7052
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€43.56
(exc. VAT)
€53.58
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 24 November 2026
- Plus 60 unit(s) shipping from 22 December 2026
- Plus 60 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.56 |
*price indicative
- RS Stock No.:
- 268-7052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M8 x 1.25 | |
| Cylinder Material | Steel | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 376mm | |
| Stroke Length | 150mm | |
| Rod Diameter | 6mm | |
| Maximum Force | 400N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gas Strut | ||
Rod Connection Thread M8 x 1.25 | ||
Cylinder Material Steel | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 376mm | ||
Stroke Length 150mm | ||
Rod Diameter 6mm | ||
Maximum Force 400N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Steel Gas Strut, with Ball & Socket Joint, 376 mm Extended Length, 150mm Stroke Length
Elevate your projects to new heights with our high-quality steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, black-coated body and a robust nitride rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.
Why Would You Choose Steel Gas Struts
Overall, RS PRO steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.
Features and Benefits
Supplied
Applications
Related links
- RS PRO Stainless Steel Gas Strut 376 mm Extended Length, 150 mm Stroke Length
- RS PRO Steel Gas Strut 400 mm Extended Length, 150 mm Stroke Length
- RS PRO Stainless Steel Gas Strut 400 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 364.0 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 364 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 340 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 350 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 340 mm Extended Length, 150 mm Stroke
