Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 465 mm Extended Length, 200 mm Stroke Length

Subtotal (1 pair)*

€94.22

(exc. VAT)

€115.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +€94.22

*price indicative

RS Stock No.:
515-2207
Mfr. Part No.:
SWV1ECV100001
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M8 x 1.25

Cylinder Material

Steel

End Connector Material

Steel, Zinc

End Connector Type

Ball & Socket Joint

Extended Length

465mm

Stroke Length

200mm

Rod Diameter

10mm

Maximum Force

1200N

Piston Diameter

23mm

Minimum Force

150N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Camloc Steel Gas Strut, 200mm Stroke Length, Econoloc, SWV1ECV100001


This Camloc steel gas strut with ball & socket joint is a high-quality gas spring designed to provide smooth and controlled motion, making it ideal for automation, electronics, and mechanical applications. With a stroke length of 200mm, it offers the perfect balance between compact size and reliable performance.

Features & Benefits


• Made from durable steel, this Camloc steel gas strut guarantees long-lasting performance and reliable operation

• This gas spring is equipped with a ball & socket joint ensuring smooth and precise movement, even under heavy loads

• Suitable for a wide range of applications, including trucks, construction machinery, switch gear and agricultural equipment

• The locking mechanism ensures that this gas spring stays fully extended providing maximum safety and preventing potential injuries

• This gas spring operates automatically eliminating the need for separate safety rods. It can be easily released by applying thumb pressure to the designated area of the locking shroud

• The locking shroud and gas spring body are finished with an epoxy coating providing excellent resistance to corrosion and ensuring durability in harsh environments

• This Camloc steel gas strut requires no maintenance allowing you to focus on your tasks without worrying about upkeep

• With a maximum force of 1200N and a minimum force of 150N, this gas strut can handle a wide range of load requirements

• This Camloc steel gas strut features a compact design with a 10mm rod diameter and a 23mm tube diameter making it ideal for applications with limited space

Applications


• This Camloc Steel Gas Strut is perfect for automation applications providing reliable and precise movement

• From electronic enclosures to test equipment, this gas strut ensures smooth operation and precise positioning

• Ideal for various mechanical applications, including lifts, hatches and access panels ensuring controlled and safe movement of heavy components

Can this gas strut be used in outdoor applications?


Yes, this gas strut is designed to withstand harsh environments and provides excellent corrosion resistance.

Is it suitable for heavy-duty applications?


Yes, this gas strut is specifically engineered for heavy-duty applications, offering a maximum force of 1200N.

Does this require any maintenance?


No, this gas strut is maintenance-free, providing hassle-free operation and long-lasting performance.

Approvals

Size 6 Econoloc

Related links