Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 480 mm Extended Length, 200 mm Stroke Length
- RS Stock No.:
- 202-2557
- Mfr. Part No.:
- SWV4ECV400001
- Manufacturer:
- Camloc Gas Springs
Subtotal (1 pair)*
€181.03
(exc. VAT)
€222.67
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 06 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €181.03 |
*price indicative
- RS Stock No.:
- 202-2557
- Mfr. Part No.:
- SWV4ECV400001
- Manufacturer:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Rod Connection Thread | M10 x 1.5 | |
| Cylinder Material | Steel | |
| End Connector Material | Steel | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 480mm | |
| Stroke Length | 200mm | |
| Rod Diameter | 14mm | |
| Piston Diameter | 28mm | |
| Maximum Force | 2500N | |
| Minimum Force | 200N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Rod Connection Thread M10 x 1.5 | ||
Cylinder Material Steel | ||
End Connector Material Steel | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 480mm | ||
Stroke Length 200mm | ||
Rod Diameter 14mm | ||
Piston Diameter 28mm | ||
Maximum Force 2500N | ||
Minimum Force 200N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut, 200mm Stroke Length, Econoloc, SWV4ECV400001
This Camloc steel gas strut is an essential component for any automation, electronics, or mechanical application. With a stroke length of 250mm, it offers the perfect balance of strength and precision.
Features & Benefits
• Camloc steel gas strut made with durable steel material ensuring reliable performance and longevity
• Ball & socket joint end connector equipped with a ball and socket joint for flexibility and smooth operation
• Full extension locks locking and holding mechanism securely locks gas spring in fully extended position preventing accidental compression
• Offers a maximum force of 650N suitable for a wide range of applications
• Minimum force of 100N ensures precise and controlled movements
• 8mm rod diameter ensures strength and stability during operation
• 18mm tube diameter provides necessary support for heavy-duty applications
Applications
• Ideal for automation and electronics applications requiring precise and controlled movements
• Mechanical gas spring with a high force range suitable for various mechanical applications including machinery and equipment
• Designed for handling heavy-duty applications such as trucks, construction machinery, switch gear and agricultural equipment
What makes it unique?
The unique combination of its steel construction, ball & socket joint, and full extension lock makes this gas strut exceptional in terms of durability and functionality.
Is installation and maintenance of this hassle-free?
This gas strut comes with pre-fitted ball joint end fittings and optional eye end fittings for convenient installation. It is also maintenance-free, ensuring optimum performance without any extra effort.
Approvals
Size 8 Econoloc
Related links
- Camloc Gas Springs Steel Gas Strut 480 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 464 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 465 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 445 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 450 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 440 mm Extended Length, 200 mm Stroke Length
- Camloc Gas Springs Stainless Steel Gas Strut 480 mm Extended Length, 200 mm Stroke
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
