Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 440 mm Extended Length, 200 mm Stroke Length

Subtotal (1 pair)*

€74.86

(exc. VAT)

€92.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 16 November 2026
  • Plus 75 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€74.86

*price indicative

RS Stock No.:
234-449
Mfr. Part No.:
SWV6050500037
Manufacturer:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M5 x 0.8

Cylinder Material

Steel

End Connector Material

Steel, Nylon

End Connector Type

Ball & Socket Joint

Extended Length

440mm

Stroke Length

200mm

Rod Diameter

6mm

Piston Diameter

15mm

Maximum Force

400N

Minimum Force

50N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Gas Strut, 200mm Stroke Length, Swift & Sure, SWV6050500037


Discover the pinnacle of controlled movement with this gas strut. Manufactured by Camloc Gas Springs, this gas strut stands out as a reliable force in the realm of automation and mechanical applications. Engineered with precision, it boasts a robust steel construction, ensuring durability and resilience in various environments. Its 200mm stroke length, coupled with a minimum force of 50N and a maximum force of 400N, positions it as a versatile solution for applications demanding controlled and consistent force.

Features & Benefits


• Steel gas strut designed for longevity and reliability in diverse applications

• 200mm stroke length for controlled movement ideal for precision-focused applications

• Ball & socket joint end connector made of nylon and steel adapts seamlessly to various setups enhancing versatility

• Adjustable force ranges from a minimum of 50N to a robust maximum of 400N providing adaptability to different application requirements

• Suited for diverse uses such as access panels, lids, covers, guards, bonnets and hatch covers offering solutions for automation and mechanical challenges

Applications


• Ideal for automation and electronic systems, providing precise control and reliable force

• Essential in mechanical applications where controlled movement is crucial for optimal performance

• Suitable for a range of uses, including access panels, lids, covers, guards, bonnets and hatch covers

How does this gas strut enhance safety in automation applications?


This gas strut ensures controlled movement, preventing abrupt actions that could compromise safety in automated systems.

Can this be customised for specific force requirements?


Yes, this gas strut offers customisable force settings, allowing you to adapt it to the specific needs of your application.

What distinguishes this from other gas springs on the market?


Unlike its counterparts, this combines a robust steel construction, versatile end connectors, and customisable force, making it a standout choice for various applications.

Is this suitable for use in harsh environmental conditions?


Yes, the steel construction of this gas strut ensures durability and resilience, making it suitable for challenging environments.

How does this contribute to the longevity of hinges and mounts?


This provides a controlled rate of movement and features oil damping at the end of the extension stroke, contributing to the protection of hinges and mounts over time.

Supplied with

Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 4 x optional eye end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy