Bulk discount available
Subtotal (1 bag of 10 units)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €12.42 | €1.242 |
5 - 9 | €12.17 | €1.217 |
10 - 24 | €11.95 | €1.195 |
25 + | €11.70 | €1.17 |
*price indicative
- RS Stock No.:
- 196-5640
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 26mm | |
Outside Diameter | 28mm | |
Thickness | 1mm | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 26mm | ||
Outside Diameter 28mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 28mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 34mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 29mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 30mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 31mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 28mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 28mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 28mm Outer Diameter