RS PRO FKM O-Ring O-Ring, 26mm Bore, 34mm Outer Diameter

Subtotal (1 bag of 2 units)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€10.67€5.335

*price indicative

RS Stock No.:
255-6453
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

FKM

Inside Diameter

26mm

Outside Diameter

34mm

Minimum Operating Temperature

-15°C

Thickness

4mm

Maximum Operating Temperature

+200°C

Related links