RS PRO FKM O-Ring O-Ring, 26mm Bore, 29mm Outer Diameter
- RS Stock No.:
- 255-6397
- Manufacturer:
- RS PRO
Subtotal (1 bag of 20 units)*
€11.19
(exc. VAT)
€13.76
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €11.19 | €0.56 |
*price indicative
- RS Stock No.:
- 255-6397
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 26mm | |
Outside Diameter | 29mm | |
Minimum Operating Temperature | -15°C | |
Thickness | 1.5mm | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 26mm | ||
Outside Diameter 29mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature +200°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 29mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 34mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 30mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 28mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 31mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 32mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 29mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 29mm Outer Diameter