STMicroelectronics VND9016AJTR High Side Gate Driver 2, 50.6 A 16-Pin 4V, PowerSSO-16
- RS Stock No.:
- 151-655
- Mfr. Part No.:
- VND9016AJTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-655
- Mfr. Part No.:
- VND9016AJTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | High Side Power Switch | |
| Output Current | 50.6A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | High Side | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 4V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VND9016AJ | |
| Standards/Approvals | LV124 revision 2013, AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type High Side Power Switch | ||
Output Current 50.6A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type High Side | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 4V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VND9016AJ | ||
Standards/Approvals LV124 revision 2013, AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Single channel high side driver manufactured using ST proprietary VI Power M0 9 technology and housed in a PowerSSO 16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates Advanced protective functions such as load current limitation, overload Active management by power limitation and over temperature shutdown with configurable latch off.
Under voltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
AEC Q100 qualified
Related links
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
- STMicroelectronics VN9008AJTR 81.6 A 16-Pin 4V, PowerSSO-16
- STMicroelectronics VN9016AJTR 50.6 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28V, PowerSSO-16
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9080AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9025AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9050LAJTR High Side Gate Driver PowerSSO
