STMicroelectronics VND9016AJTR High Side Gate Driver 2, 50.6 A 16-Pin 4V, PowerSSO-16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
151-657
Mfr. Part No.:
VND9016AJTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Side Power Switch

Output Current

50.6A

Pin Count

16

Package Type

PowerSSO-16

Number of Outputs

2

Driver Type

High Side

Minimum Supply Voltage

4V

Number of Drivers

2

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

VND9016AJ

Standards/Approvals

LV124 revision 2013, AEC-Q100

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The STMicroelectronics Single channel high side driver manufactured using ST proprietary VI Power M0 9 technology and housed in a PowerSSO 16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates Advanced protective functions such as load current limitation, overload Active management by power limitation and over temperature shutdown with configurable latch off.

Under voltage shutdown

Overvoltage clamp

Load current limitation

Self limiting of fast thermal transients

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy