STMicroelectronics LED1642GWXTTR Gate Driver, 40 mA 24-Pin 5.5V, TSSOP-24
- RS Stock No.:
- 151-829
- Mfr. Part No.:
- LED1642GWXTTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
Temporarily out of stock
- 2,470 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.62 | €8.10 |
| 50 - 245 | €1.568 | €7.84 |
| 250 - 495 | €1.516 | €7.58 |
| 500 + | €1.316 | €6.58 |
*price indicative
- RS Stock No.:
- 151-829
- Mfr. Part No.:
- LED1642GWXTTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 40mA | |
| Pin Count | 24 | |
| Package Type | TSSOP-24 | |
| Fall Time | 5ns | |
| Number of Outputs | 16 | |
| Driver Type | General Purpose | |
| Rise Time | 5ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Height | 1.1mm | |
| Length | 7.9mm | |
| Standards/Approvals | RoHS | |
| Series | LED1642GW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 40mA | ||
Pin Count 24 | ||
Package Type TSSOP-24 | ||
Fall Time 5ns | ||
Number of Outputs 16 | ||
Driver Type General Purpose | ||
Rise Time 5ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Height 1.1mm | ||
Length 7.9mm | ||
Standards/Approvals RoHS | ||
Series LED1642GW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics LED driver, it is a monolithic, low voltage and low current power 16-bit shift register designed for LED panel displays. The LED1642GW guarantees 20 V output driving capability allowing the user to connect several LEDs in series. In the output stage, sixteen regulated current sources provide from 3 mA to 40 mA constant current to drive the LEDs.
Current programmable through external resistor
Error detection mode
Thermal shutdown and over temperature alert
Related links
- STMicroelectronics LED1642GWXTTR Gate Driver TSSOP-24
- STMicroelectronics STP16DPP05XTTR LED Driver IC -0.3V dc, 0.3 V dc 40 mA 24-Pin TSSOP-24
- STMicroelectronics STSID140-12 40 mA 8-Pin 3.47V, DFN
- Infineon MOSFET Gate Driver SSOP
- Infineon IR21364STRPBF 350 mA 24-Pin 20V, SOIC
- Infineon 350 mA 24-Pin 20V, SOIC
- Infineon 2ED4820EMXUMA2 MOSFET Gate Driver TSDSO-24
- Infineon TLE7182EMXUMA1 MOSFET Gate Driver SSOP
