Infineon 2ED4820EMXUMA2 MOSFET Gate Driver, 4 mA 24-Pin 70V, TSDSO-24

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€6.89

(exc. VAT)

€8.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.89-
10 - 24€6.554%
25 - 49€6.288%
50 - 99€6.0012%
100 +€5.5918%

*price indicative

Packaging Options:
RS Stock No.:
248-3067
Mfr. Part No.:
2ED4820EMXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

4mA

Pin Count

24

Package Type

TSDSO-24

Driver Type

MOSFET

Minimum Supply Voltage

20V

Maximum Supply Voltage

70V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon 2ED4820-EM is a gate driver designed for high current 48 V automotive applications, with powerful gate outputs to drive many MOSFETs in parallel in order to minimize the conduction losses. It supports the back-to-back configuration, both common source and common drain structures, thanks to its two gate outputs. In common source configuration, one gate output can be used to pre-charge highly capacitive loads. The 2ED4820-EM generates the supply for the gate outputs based on an integrated one-stage charge pump with external pump and tank capacitors. Also, it comes with an SPI interface, for easy configuration, diagnosis and control.

Extended supply voltage range is 20 to 70 V and two independent high-side gate driver outputs

1 A pull down, 0.3 A pull up for fast switch off/on

Device control, configuration and diagnostic via SPI

Low supply current in sleep mode IBAT_Q < 5 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy