STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1, 4 A 8-Pin 5.25V, SO-8
- RS Stock No.:
- 276-863
- Mfr. Part No.:
- STGAP2SICSANCTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,410.00
(exc. VAT)
€2,965.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.964 | €2,410.00 |
*price indicative
- RS Stock No.:
- 276-863
- Mfr. Part No.:
- STGAP2SICSANCTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 3.1V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, UL, RoHS, CSA | |
| Series | STGAP2SICSANCTR | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 3.1V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, IEC/EN 60947, UL, RoHS, CSA | ||
Series STGAP2SICSANCTR | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Galvanically isolated single gate driver provides isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device has a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. This configuration provides high flexibility and bill of material reduction for external components.
AEC-Q100 qualified
Temperature shut down protection
Standby function
4.8 kVPK galvanic isolation
Narrow body SO 8 package
UL 1577 recognized
Rail to rail outputs
4 A Miller CLAMP dedicated pin
UVLO function
Related links
- STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSACTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSCTR MOSFET Gate Driver 1 SO-8W
