STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1, 4 A 8-Pin 6.5V, SO-8W

Get a bulk buy discount

Add 2000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€2,285.00

(exc. VAT)

€2,811.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€2.285€2,285.00-
2000 +€2.171€2,171.004%

*price indicative

RS Stock No.:
273-5091
Mfr. Part No.:
STGAP2SICSTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

4A

Pin Count

8

Fall Time

30ns

Package Type

SO-8W

Driver Type

MOSFET

Minimum Supply Voltage

6.5V

Maximum Supply Voltage

6.5V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6.05mm

Standards/Approvals

RoHS

Series

STGAP2SICSTR

Height

2.64mm

Width

7.59mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics galvanically isolated 4 A single gate driver for SiC MOSFETs. It is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications.

Separate sink and source option for easy gate driving configuration

UVLO function

Temperature shut-down protection

Standby function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy