STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1, 4 A 8-Pin 5.25V, SO-8

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.36

(exc. VAT)

€11.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 290 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.872€9.36
50 - 95€1.822€9.11
100 - 495€1.774€8.87
500 - 995€1.728€8.64
1000 +€1.688€8.44

*price indicative

Packaging Options:
RS Stock No.:
276-864
Mfr. Part No.:
STGAP2SICSANCTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SO-8

Fall Time

30ns

Number of Outputs

1

Driver Type

MOSFET

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

5.25V

Number of Drivers

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

STGAP2SICSANCTR

Standards/Approvals

VDE 0660, IEC/EN 60947, UL, RoHS, CSA

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics Galvanically isolated single gate driver provides isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device has a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. This configuration provides high flexibility and bill of material reduction for external components.

AEC-Q100 qualified

Temperature shut down protection

Standby function

4.8 kVPK galvanic isolation

Narrow body SO 8 package

UL 1577 recognized

Rail to rail outputs

4 A Miller CLAMP dedicated pin

UVLO function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy