STMicroelectronics STGAP4STR, AC 2, 2.5 A 36-Pin 7.2V, SO-36W
- RS Stock No.:
- 276-876
- Mfr. Part No.:
- STGAP4STR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-876
- Mfr. Part No.:
- STGAP4STR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 2.5A | |
| Pin Count | 36 | |
| Package Type | SO-36W | |
| Fall Time | 45ns | |
| Driver Type | AC | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 7.2V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 7.2V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | STGAP4STR | |
| Standards/Approvals | IEC/EN 60947, CSA, VDE 0660, RoHS, UL | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 2.5A | ||
Pin Count 36 | ||
Package Type SO-36W | ||
Fall Time 45ns | ||
Driver Type AC | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 7.2V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 7.2V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series STGAP4STR | ||
Standards/Approvals IEC/EN 60947, CSA, VDE 0660, RoHS, UL | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Galvanically isolated single gate driver for IGBTs and SiC MOSFETs with Advanced protection, configuration and diagnostic features. Its architecture isolates the channel gate driving from the control and the low voltage Interface circuitry through true galvanic isolation. The unique output architecture is designed to allow the use of an external MOSFET push pull stage giving flexibility in terms of current capability dimensioning and easing the use of several power switches in parallel.
AEC-Q100 qualified
Programmable Desaturation detection
Programmable Overcurrent detection
Soft turn off
VCE Active clamp
Two diagnostic status outputs
Programmable UVLO and OVLO on each supply
Programmable input deglitch filter
Asynchronous stop command
Integrated temperature sensor
Related links
- STMicroelectronics STGAP4STR 2.5 A 36-Pin 7.2V, SO-36W
- STMicroelectronics STGAP2SICDTR MOSFET Gate Driver SO-36W
- STMicroelectronics STGAP2HDMTR MOSFET Gate Driver SO-36W
- ROHM SSOP
- ROHM BM6246FS-E2 SSOP
- ROHM BM6249FS-E2 SSOP
- STMicroelectronics 45 V 3 A 36-Pin, TSSOP
- STMicroelectronics 40 V 1.5 A 36-Pin, PowerSO
