onsemi NUD3160DMT1G MOSFET Gate Driver 2, 150 mA 6-Pin 60V, SC-74

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
464-085
Mfr. Part No.:
NUD3160DMT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

150mA

Pin Count

6

Package Type

SC-74

Fall Time

2.29ms

Driver Type

MOSFET

Number of Outputs

2

Rise Time

618ns

Minimum Supply Voltage

60V

Maximum Supply Voltage

60V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NUD3160

Width

1.5mm

Standards/Approvals

No

Height

940μm

Length

3mm

Mount Type

Surface

Automotive Standard

AEC-Q101

Load and Relay Drivers, ON Semiconductor


Drivers and pre-drivers for inductive load drive and relay drive circuits.

Multi-channel Relay Drivers

Pre-drivers for inductive loads

Relay and Inductive Load Drivers


Note

Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy