Nexperia PMD3001D,115 MOSFET Gate Driver 1 6-Pin 40V, TSOP
- RS Stock No.:
- 509-796
- Mfr. Part No.:
- PMD3001D,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-796
- Mfr. Part No.:
- PMD3001D,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Pin Count | 6 | |
| Fall Time | 6ns | |
| Package Type | TSOP | |
| Driver Type | MOSFET | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 40V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PMD3001D | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Pin Count 6 | ||
Fall Time 6ns | ||
Package Type TSOP | ||
Driver Type MOSFET | ||
Rise Time 17ns | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 40V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series PMD3001D | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET & IGBT Drivers, Nexperia
MOSFET & IGBT Drivers, Nexperia
Related links
- DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3003E6TA MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1 SOT-23
- DiodesZetex ZXGD3009E6TA MOSFET Gate Driver 1 SOT-26
- Microchip MOSFET Gate Driver 1 MSOP
- Microchip MIC44F18YMME MOSFET Gate Driver 1 MSOP
