DiodesZetex ZXGD3006E6TA MOSFET Gate Driver 1, 10 A 6-Pin 40V, SOT-26

Get a bulk buy discount

Add 150 more to save €9.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

€16.10

(exc. VAT)

€19.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 125€0.644€16.10-
150 - 725€0.579€14.48€9.75
750 +€0.515€12.88€96.75

*price indicative

Packaging Options:
RS Stock No.:
823-1867
Mfr. Part No.:
ZXGD3006E6TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Gate Driver

Output Current

10A

Pin Count

6

Fall Time

47ns

Package Type

SOT-26

Driver Type

MOSFET

Number of Outputs

2

Rise Time

46ns

Minimum Supply Voltage

40V

Number of Drivers

1

Maximum Supply Voltage

40V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.7mm

Series

ZXGD3006E6

Height

1.3mm

Length

3.1mm

Mount Type

Surface

Automotive Standard

AEC-Q101

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy