Microchip MIC4423YM-TR Low Side Gate Driver 1, 3 A 8-Pin 18V, SOIC
- RS Stock No.:
- 598-025
- Mfr. Part No.:
- MIC4423YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,480.00
(exc. VAT)
€4,280.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.392 | €3,480.00 |
*price indicative
- RS Stock No.:
- 598-025
- Mfr. Part No.:
- MIC4423YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Driver Type | Low Side | |
| Rise Time | 23ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | MIC4423/4/5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Driver Type Low Side | ||
Rise Time 23ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series MIC4423/4/5 | ||
Automotive Standard No | ||
The Microchip MOSFET driver is a higher output current version, improved from previous models. It is pin-compatible with its predecessors. The inverting driver has dual inverting output, the non-inverting driver has dual non-inverting output, and the hybrid model has both inverting and non-inverting output. This driver provides reliable service in more demanding electrical environments than its predecessors. It will not latch under any conditions within its power and voltage ratings and can survive up to 5V of noise spiking, of either polarity, on the ground pin. It can accept, without damage or logic upset, up to half an amp of reverse current (either polarity) forced back into its output.
High 3a peak output current
Wide 4.5v to 18v operating range
Drives 1800 pf capacitance in 25 ns
Related links
- Microchip MIC4427ZM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4451YM-TR Low Side Gate Driver 1 SOIC
- Microchip MCP14A0304T-E/SN Low Side Gate Driver 1 SOIC
- Microchip MIC4423YM MOSFET Gate Driver 2 SOIC
- Microchip MCP1406T-E/SN Low Side Gate Driver 1 SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
