Microchip TC4427EUA713 Low Side Gate Driver 1, 1.5 A 8-Pin 18V, 8-Pin MSOP/PDIP/SOIC
- RS Stock No.:
- 598-023
- Mfr. Part No.:
- TC4427EUA713
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€4,080.00
(exc. VAT)
€5,017.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.632 | €4,080.00 |
*price indicative
- RS Stock No.:
- 598-023
- Mfr. Part No.:
- TC4427EUA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | 8-Pin MSOP/PDIP/SOIC | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TC442 | |
| Height | 1.1mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type 8-Pin MSOP/PDIP/SOIC | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TC442 | ||
Height 1.1mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High-performance dual buffer and driver are designed to provide the optimum solution for your digital circuitry needs. The component serves as an essential link in adapting signal levels, ensuring data transmission integrity throughout complex systems. Featuring superior input/output voltage compatibility, this device enhances signal clarity and reduces distortion, making it ideal for a wide range of applications including microcontroller interfacing and other digital logic. With robust performance in varied environments, this product exemplifies reliability, paving the path for enhanced functionality in your designs. The versatile nature of this driver effectively caters to both high-speed and low-current applications, ensuring that your projects run smoothly while optimising power usage. Its compact size and thorough integration make it a convenient choice for engineers and developers alike, seeking both performance and practicality.
Offers low propagation delay for rapid signal processing
Inputs are fully compatible with TTL and CMOS logic levels
Provides high output drive capability reducing system stress
Designed to operate under a wide voltage range enhancing adaptability
Features an integrated shut-down function for energy efficiency
Compact packaging allows for space-efficient assembly in various projects
Easy integration into existing designs streamlining the development process
Related links
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC1413NEOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
- Microchip MCP14A0154-E/MS Low Side Gate Driver 1 MSOP
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
