Microchip TC4427MJA Low Side Gate Driver 1, 1.5 A 8-Pin 18V, 8-Pin MSOP/PDIP/SOIC
- RS Stock No.:
- 598-717
- Mfr. Part No.:
- TC4427MJA
- Manufacturer:
- Microchip
Subtotal (1 tube of 56 units)*
€1,856.74
(exc. VAT)
€2,283.79
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 56 + | €33.156 | €1,856.74 |
*price indicative
- RS Stock No.:
- 598-717
- Mfr. Part No.:
- TC4427MJA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | 8-Pin MSOP/PDIP/SOIC | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | TC442 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type 8-Pin MSOP/PDIP/SOIC | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series TC442 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed dual buffer/driver takes your digital design to new heights, boasting outstanding performance and versatility. Designed for driving capacitive loads, it effectively reduces signal degradation over long distances. The integrated low-output impedance allows for faster switching, ideal for interfacing with various logic families. A robust construction ensures reliability, making it a perfect choice for both amateur projects and professional applications. With its compact package, this buffer/driver enhances your design's efficiency while occupying minimal board space. The reduced propagation delay enhances the overall speed of your application, facilitating seamless operation even in complex circuits. This device exemplifies remarkable efficiency, leading to improved system reliability and reduced power consumption.
Designed for improved signal integrity across long distances
Enables rapid switching to accommodate high-speed applications
Low-output impedance enhances driving capacity
Ideal for interfacing with multiple logic families
Compact design reduces space on PCB while maintaining performance
Robust construction ensures durability in diverse operating conditions
Effective in driving capacitive loads with minimal signal loss
Related links
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC1413NEOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4420COA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420EOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip TC4420VOA713 MOSFET Gate Driver 1 8-Pin CERDIP/PDIP/SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
