Microchip MIC4605-2YM-TR, Synchronous 1, 6 A 8-Pin 16V, SOIC-8 (M)
- RS Stock No.:
- 598-206
- Mfr. Part No.:
- MIC4605-2YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,365.00
(exc. VAT)
€2,910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.946 | €2,365.00 |
*price indicative
- RS Stock No.:
- 598-206
- Mfr. Part No.:
- MIC4605-2YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC-8 (M) | |
| Driver Type | Synchronous | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | MIC4604 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC-8 (M) | ||
Driver Type Synchronous | ||
Rise Time 20ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Width 6mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series MIC4604 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 85V half-bridge MOSFET driver features adaptive dead time and shoot-through protection. The adaptive dead-time circuitry actively monitors the half-bridge outputs, minimizing the time between high-side and low-side MOSFET transitions to maximize power efficiency. Shoot-through protection circuitry prevents erroneous inputs and noise from turning both MOSFETs on simultaneously, ensuring safe and reliable operation.
Enable input for on/off control
On chip bootstrap diode
Fast 35 ns propagation times
Drives 1000 pf load with 20 ns rise and fall times
Related links
- Microchip MIC4605-1YM-TR 6 A 8-Pin 16V, SOIC-8 (M)
- Microchip MIC4604YM-TR 6 A 8-Pin 16V, SOIC-8 (M)
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Microchip MIC4605-1YM MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC2076-2YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-2YM-TR High Side 2 SOIC-8
- Microchip, Voltage Regulator 16V SOIC 8-Pin
