Microchip, Voltage Regulator 16V SOIC 8-Pin
- RS Stock No.:
- 177-0391
- Mfr. Part No.:
- MIC39101-3.3YM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0391
- Mfr. Part No.:
- MIC39101-3.3YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 11mA | |
| Pin Count | 8 | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Series | MIC39101 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.25V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 11mA | ||
Pin Count 8 | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 1.48mm | ||
Length 4.93mm | ||
Series MIC39101 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.25V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC39100, MIC39101, and MIC39102 are 1A low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package.
Fixed and adjustable output voltages to 1.24V
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Fixed and adjustable output voltages to 1.24V
410mV typical dropout at 1A
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reversed-battery protection
Reversed-leakage protection
Fast transient response
Low-profile SOT-223 package
Power SO-8 package
Related links
- Microchip MIC39101-3.3YM, Voltage Regulator 16V SOIC 8-Pin
- Microchip MIC39102YM, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments LP2986AIM-3.3/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments LP2989AIM-5.0/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Microchip MIC39101-3.3YM-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip, Voltage Regulator 16V MSOP 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
