Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- RS Stock No.:
- 273-5003
- Mfr. Part No.:
- MIC4605-2YM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€89.87
(exc. VAT)
€110.58
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 190 | €0.946 | €89.87 |
| 285 - 475 | €0.94 | €89.30 |
| 570 + | €0.938 | €89.11 |
*price indicative
- RS Stock No.:
- 273-5003
- Mfr. Part No.:
- MIC4605-2YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Length | 4.9mm | |
| Series | MIC4605 | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Width 6mm | ||
Length 4.9mm | ||
Series MIC4605 | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip half bridge MOSFET driver that features adaptive dead time and shoot through protection. The adaptive dead time circuitry actively monitors the half bridge outputs to minimize the time between high side and low side MOSFET transitions, thus maximizing power efficiency.
On chip bootstrap diode
Low power consumption
Related links
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Microchip MIC4605-1YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-2YM-TR 6 A 8-Pin 16V, SOIC-8 (M)
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC1410EOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4102YM MOSFET Gate Driver 2 SOIC
