Microchip TC4427AEUA MOSFET Gate Driver 1, 1.5 A 8-Pin 12.6V, MSOP
- RS Stock No.:
- 598-220
- Mfr. Part No.:
- TC4427AEUA
- Manufacturer:
- Microchip
Subtotal (1 box of 400 units)*
€787.20
(exc. VAT)
€968.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | €1.968 | €787.20 |
*price indicative
- RS Stock No.:
- 598-220
- Mfr. Part No.:
- TC4427AEUA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 12.6V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Series | TC4427 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 12.6V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Series TC4427 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed dual-channel MOSFET driver designed to enhance the performance of power management circuits. Its robust architecture enables it to drive both N-channel and P-channel MOSFETs with precision and reliability. Featuring a wide supply voltage range, it ensures versatile applications across various electronic projects. This driver seamlessly integrates with other components, providing excellent output transitions and high efficiency, making it ideal for demanding environments. Whether in industrial applications or consumer electronics, it meets the need for effective signal amplification and ensures optimal operation. Its compact size and minimal energy consumption further enhance its suitability for space-constrained designs, allowing engineers to maximise their designs' efficiency without compromising on performance.
High-speed operation optimises switching performance
Dual-channel design offers flexibility for various applications
Wide supply voltage range supports diverse circuit requirements
Efficient output transitions minimise switching losses
Compact footprint enables space-saving designs
Enhanced reliability helps in sustaining rigorous operational conditions
Compatible with both N-channel and P-channel MOSFETs for versatile use
Related links
- Microchip TC4427AEUA MOSFET Gate Driver 2 18V 8-Pin, MSOP
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2 SOIC
- Microchip MIC44F20YML-TR Low Side Gate Driver 1 8-Pin DFN (ML) (2 x 2 mm)
- Microchip MIC44F19YML-TR High Side Gate Driver 1 8-Pin DFN (ML) (2 x 2 mm)
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
