Microchip MIC44F20YML-TR Low Side Gate Driver 1, 6 A 8-Pin 12.6V, 8-Pin DFN (ML) (2 x 2 mm)
- RS Stock No.:
- 598-292
- Mfr. Part No.:
- MIC44F20YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€6,180.00
(exc. VAT)
€7,600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.236 | €6,180.00 |
*price indicative
- RS Stock No.:
- 598-292
- Mfr. Part No.:
- MIC44F20YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 10ns | |
| Package Type | 8-Pin DFN (ML) (2 x 2 mm) | |
| Driver Type | Low Side | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 12.6V | |
| Number of Drivers | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | MIC44F18/19/20 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 10ns | ||
Package Type 8-Pin DFN (ML) (2 x 2 mm) | ||
Driver Type Low Side | ||
Rise Time 10ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 12.6V | ||
Number of Drivers 1 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series MIC44F18/19/20 | ||
Automotive Standard No | ||
The Microchip High speed single MOSFET driver is capable of sinking and sourcing 6A for driving capacitive loads. With delay times of less than 15 ns and rise times into a 1000 pF load of 10 ns, this MOSFET driver is ideal for driving large gate charge MOSFETs in power supply applications. The non-inverting driver, inverting driver for P-Channel MOSFETs, and inverting driver for N-Channel MOSFETs offer versatile options for various applications.
4.5v to 12.6v input operating range
6a peak output current
High accuracy ±5% enable input threshold
Related links
- Microchip MIC44F19YML-TR High Side Gate Driver 1 8-Pin DFN (ML) (2 x 2 mm)
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX15013AASA+ MOSFET Gate Driver 2 SO-16
- BUF602IDBVT Texas Instruments 1 GHz, 8-Pin 12.6V SOIC
- Texas Instruments 1 GHz, 8-Pin 12.6V SOIC
- Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2 SOIC
- Microchip TC4427AEUA MOSFET Gate Driver 1 MSOP
- Nisshinbo Micro Devices RP122K281D-TR Low Side DFN (PL)1010-4B
