Maxim Integrated MAX5063DASA+ MOSFET Gate Driver 2, 2 A 8-Pin 12.6V, SOIC
- RS Stock No.:
- 192-2827
- Mfr. Part No.:
- MAX5063DASA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-2827
- Mfr. Part No.:
- MAX5063DASA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 2 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12.6 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Fall Time | 7 ns | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 12.6 V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Product Type | MOSFET | |
| Rise Time | 7 ns | |
| Series | MAX5063 | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 2 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 12.6 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Fall Time 7 ns | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 12.6 V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Product Type MOSFET | ||
Rise Time 7 ns | ||
Series MAX5063 | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Maxim Integrated
MOSFET & IGBT Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MOSFET Gate Driver 2 SOIC
- Maxim Integrated MAX15013AASA+ MOSFET Gate Driver 2 SO-16
- Maxim Integrated MAX626CSA+ MOSFET Gate Driver 2 SOIC
- Maxim Integrated MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX627CPA+ MOSFET Gate Driver 2 PDIP
- Maxim Integrated MAX626CPA+ MOSFET Gate Driver 2 PDIP
- Texas Instruments 1 GHz, 8-Pin 12.6V SOIC
- BUF602IDBVT Texas Instruments 1 GHz, 8-Pin 12.6V SOIC
