Microchip MIC5015YM-TR High Side Gate Driver 1, 50 mA 8-Pin 30V, SOIC
- RS Stock No.:
- 598-558
- Mfr. Part No.:
- MIC5015YM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€4,950.00
(exc. VAT)
€6,100.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.98 | €4,950.00 |
*price indicative
- RS Stock No.:
- 598-558
- Mfr. Part No.:
- MIC5015YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 50mA | |
| Pin Count | 8 | |
| Fall Time | 6000ns | |
| Package Type | SOIC | |
| Driver Type | High Side | |
| Rise Time | 90000ns | |
| Minimum Supply Voltage | 2.75V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | MIC5014/5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 50mA | ||
Pin Count 8 | ||
Fall Time 6000ns | ||
Package Type SOIC | ||
Driver Type High Side | ||
Rise Time 90000ns | ||
Minimum Supply Voltage 2.75V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series MIC5014/5 | ||
Automotive Standard No | ||
The Microchip MOSFET driver is designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. It can sustain an on-state output indefinitely. The driver operates from a 2.75V to 30V supply. In high-side configurations, it can control MOSFETs that switch loads of up to 30V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET.
Overvoltage shutdown at 35V
Internal 15v gate protection
Minimum external parts
Operates in high-side or low-side configurations
Related links
- Microchip MIC5060YML-TR High Side Gate Driver 1 VDFN
- Microchip MIC5014YN MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30V, SOIC
- STMicroelectronics STDRIVE102H High Side Gate Driver 1 VFQFPN-40L
- STMicroelectronics High Side Gate Driver 1 VFQFPN-40L
- Microchip MIC5014YM-TR High Side Gate Driver SOIC
- Microchip MIC5015YM MOSFET Gate Driver 1 30V 8-Pin, SOIC
