STMicroelectronics STDRIVE102H High Side Gate Driver 1, 50 mA 40-Pin 18V, VFQFPN-40L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
459-456
Mfr. Part No.:
STDRIVE102H
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Output Current

50mA

Pin Count

40

Package Type

VFQFPN-40L

Driver Type

High Side

Number of Outputs

6

Minimum Supply Voltage

300mV

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6mm

Height

1mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-002-2018, ANSI/ESDA/JEDEC JS-001-2017

Width

6mm

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics triple half-bridge gate drivers suitable for 3-phase brushless motor driving. It is the optimal solution for battery supplied motor driver applications such as power tools, vacuum cleaner and small appliances thanks to its very efficient stand-by mode, that strongly reduce the current consumption when the device is not active. The gate drivers are designed to drive, with a programmable gate current, six external N-channel power MOSFETs, allowing a superior performance of the power stage and regulating the slew rate of power outputs without the need of external gate resistors. The different configurations of the drivers can be selected through two analog pins (IGATE and TCC).

High robustness against below-ground and overshoot

Charge pump for 100 % duty cycle operation with dedicated undervoltage lockout protection

Thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy