Microchip MIC4468YWM Low Side Gate Driver 1, 3 A 16-Pin 18V, WM (16-Pin Wide SOIC)
- RS Stock No.:
- 598-654
- Mfr. Part No.:
- MIC4468YWM
- Manufacturer:
- Microchip
Subtotal (1 box of 141 units)*
€646.34
(exc. VAT)
€794.96
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 141 + | €4.584 | €646.34 |
*price indicative
- RS Stock No.:
- 598-654
- Mfr. Part No.:
- MIC4468YWM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 16 | |
| Fall Time | 5ns | |
| Package Type | WM (16-Pin Wide SOIC) | |
| Driver Type | Low Side | |
| Rise Time | 5ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.34mm | |
| Standards/Approvals | No | |
| Width | 10.31mm | |
| Series | MIC446 | |
| Length | 10.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 16 | ||
Fall Time 5ns | ||
Package Type WM (16-Pin Wide SOIC) | ||
Driver Type Low Side | ||
Rise Time 5ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.34mm | ||
Standards/Approvals No | ||
Width 10.31mm | ||
Series MIC446 | ||
Length 10.34mm | ||
Automotive Standard No | ||
The Microchip Dual MOSFET driver is designed to enhance the performance of your electronic circuits. The device facilitates rapid switching and superior drive capability, making it ideal for applications in power supply and motor control systems. With its robust architecture, it offers exceptional EMI performance and excellent thermal stability, ensuring reliability in various operating conditions. Additionally, this driver supports direct interfacing with TTL and CMOS logic levels, providing flexibility in design and ease of integration. By combining low output delay and strong gate drive, this product is perfect for advanced electronic applications where efficiency and speed are paramount.
Delivers fast switching times, making it suitable for high-speed applications
Offers a low on-resistance for enhanced power efficiency
Includes built-in thermal protection, ensuring reliability under high loads
Designed for ease of use, facilitating quick integration into existing circuits
Utilises minimal board space, allowing for compact design layouts
Provides exceptional signal integrity, preserving the quality of the transmitted data
Related links
- Microchip MIC4468YWM-TR Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4469YWM-TR Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4468YWM MOSFET Gate Driver 1 18V 16-Pin, SOIC
- Microchip MOSFET Gate Driver SOIC
- Infineon IR2125SPBF MOSFET Gate Driver 1 SOIC
- Infineon IR2125STRPBF MOSFET Gate Driver 1 SOIC
- Microchip TC4469COE713 MOSFET Gate Driver SOIC
- Microchip TC4468COE713 MOSFET Gate Driver SOIC
