Microchip MOSFET Gate Driver, 1.2 A 16-Pin 18V, SOIC

Subtotal (1 reel of 1000 units)*

€2,463.00

(exc. VAT)

€3,029.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.463€2,463.00

*price indicative

RS Stock No.:
264-8896
Mfr. Part No.:
TC4468COE713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.2A

Pin Count

16

Fall Time

15ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

10.67mm

Series

TC4468

Length

10.49mm

Height

2.64mm

Mount Type

Surface

Automotive Standard

No

The Microchip quad MOSFET driver can source up to 250 mA into loads referenced to ground. Heavily loaded clock lines, coaxial cables, and piezoelectric transducers can all be easily driven with this driver. Each driver has been equipped with a two-input logic gate for added flexibility. This driver is very robust and highly latch-up resistant. It can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs.

4.5 V to 18 V wide operating range

Symmetrical rise and fall times: 25 ns

Short, equal delay times: 75 ns

2 kV ESD protection on all pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy