Microchip MIC4469YWM-TR Low Side Gate Driver 1, 3 A 16-Pin 18V, WM (16-Pin Wide SOIC)
- RS Stock No.:
- 598-791
- Mfr. Part No.:
- MIC4469YWM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€3,444.00
(exc. VAT)
€4,236.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.444 | €3,444.00 |
*price indicative
- RS Stock No.:
- 598-791
- Mfr. Part No.:
- MIC4469YWM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 16 | |
| Fall Time | 5ns | |
| Package Type | WM (16-Pin Wide SOIC) | |
| Driver Type | Low Side | |
| Rise Time | 5ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.34mm | |
| Standards/Approvals | No | |
| Height | 2.34mm | |
| Width | 10.31mm | |
| Series | MIC446 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 16 | ||
Fall Time 5ns | ||
Package Type WM (16-Pin Wide SOIC) | ||
Driver Type Low Side | ||
Rise Time 5ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.34mm | ||
Standards/Approvals No | ||
Height 2.34mm | ||
Width 10.31mm | ||
Series MIC446 | ||
Automotive Standard No | ||
The Microchip High speed MOSFET driver that excels in providing optimal performance for a variety of applications. Its superior design ensures minimal propagation delay and rise time, making it an excellent choice for driving high-power MOSFETs in both synchronous and asynchronous applications. This driver is engineered with precision, ensuring that it can deliver high peak currents while maintaining thermal stability, which is critical for reliable system operation. The MIC4469 integrates a range of features that cater to both high-frequency switching applications and low-power solutions, ensuring versatility in a compact package. Its low cost and efficiency make it ideal for power supply applications, enhancing productivity and performance across the board.
High-speed operation enables rapid switching for improved efficiency
Low propagation delay contributes to responsive circuit performance
Capable of delivering high peak output current to drive MOSFETs effectively
Thermal stability ensures dependable operation across varied conditions
Versatile integration accommodates a wide range of applications
Compact design helps save board space, promoting efficient layout
Related links
- Microchip MIC4468YWM-TR Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4468YWM Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip MIC4469YWM 1.2 A 16-Pin 18V, SOIC
- Microchip MIC4423YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4451YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4427ZM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
- Microchip MIC4414YFT-TR Low Side Gate Driver 1 4-Pin Thin QFN (1.2 x 1.2 mm)
