Microchip TC1426CPA Low Side Gate Driver 1, 3 A 8-Pin 16V, 8-Pin PDIP
- RS Stock No.:
- 598-750
- Mfr. Part No.:
- TC1426CPA
- Manufacturer:
- Microchip
Subtotal (1 box of 480 units)*
€501.60
(exc. VAT)
€616.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | €1.045 | €501.60 |
*price indicative
- RS Stock No.:
- 598-750
- Mfr. Part No.:
- TC1426CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | 8-Pin PDIP | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.97mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | TC1426/TC1427/TC1428 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type 8-Pin PDIP | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 5.97mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series TC1426/TC1427/TC1428 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Dual high-speed MOSFET driver is designed with CMOS fabrication for low power consumption and high efficiency. It utilizes an epitaxial layer to effectively short out the intrinsic parasitic transistor responsible for CMOS latch-up. The driver incorporates several design and process refinements to enhance its long-term reliability.
Low cost
Will withstand 500 mA reverse output current
Esd protected ±2kV
Related links
- Microchip TC1413NCPA Low Side Gate Driver 1 PDIP
- Microchip TC1413NEOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip MIC4423ZN Low Side Gate Driver 1 PDIP
- Microchip TC1411NEUA713 Low Side Gate Driver 1 8LD MSOP
- Microchip TC1411NCOA MOSFET Gate Driver 1 16V 8-Pin, SOIC
- Microchip MIC4423YM-TR Low Side Gate Driver 1 SOIC
- Microchip TC1410EPA MOSFET Gate Driver 2 16V 8-Pin, PDIP
- Microchip MCP14A0304T-E/SN Low Side Gate Driver 1 SOIC
