Microchip TC1411NEUA713 Low Side Gate Driver 1, 1 A 8-Pin 16V, 8LD MSOP
- RS Stock No.:
- 598-321
- Mfr. Part No.:
- TC1411NEUA713
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,300.00
(exc. VAT)
€4,050.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.32 | €3,300.00 |
*price indicative
- RS Stock No.:
- 598-321
- Mfr. Part No.:
- TC1411NEUA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | 8LD MSOP | |
| Fall Time | 25ns | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | TC1411 | |
| Width | 2.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type 8LD MSOP | ||
Fall Time 25ns | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series TC1411 | ||
Width 2.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High speed MOSFET driver can easily charge a 1000 pF gate capacitance in 25 ns with matched rise and fall times. It provides low enough impedance in both the 'ON' and 'OFF' states to ensure the MOSFET's intended state remains unaffected, even by large transients. The leading and trailing edge propagation delay times are also matched, allowing for more accurate driving of short-duration inputs.
Matched rise and fall times
Low impedance in both 'ON' and 'OFF' states to maintain MOSFET state
Matched propagation delay times for accurate driving of short-duration inputs
Related links
- Microchip TC1413NEOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC1413NCPA Low Side Gate Driver 1 PDIP
- Microchip TC1426CPA Low Side Gate Driver 1 8-Pin PDIP
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
- Microchip MCP14A0154-E/MS Low Side Gate Driver 1 MSOP
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427EUA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
