Microchip MIC4428YN, Dual 2, 1.5 A 8-Pin 18V, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.56€7.80
50 - 245€1.372€6.86
250 - 495€1.234€6.17
500 +€0.982€4.91

*price indicative

RS Stock No.:
649-565
Mfr. Part No.:
MIC4428YN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Fall Time

15ns

Package Type

PDIP

Driver Type

Dual

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC4426/7/8

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Dual low-side MOSFET gate drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. It is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.

4 mA at logic 1 input

400 μA at logic 0 input

Switches 1000 pF in 25ns

Matched rise and rall times

7 Ω output impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy