Microchip TC427EOA, Dual 2, 1.5 A 8-Pin 18V, SOIC

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.44€7.20-
50 - 245€1.268€6.3411%
250 - 495€1.138€5.6920%
500 +€0.908€4.5436%

*price indicative

RS Stock No.:
649-430
Mfr. Part No.:
TC427EOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Fall Time

30ns

Package Type

SOIC

Number of Outputs

2

Driver Type

Dual

Rise Time

30ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

0.115in

Series

TC426/TC427/TC428

Length

0.244in

Height

150μm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 1.5A dual high-speed power MOSFET drivers are dual CMOS high-speed drivers that convert a TTL or CMOS input voltage level into a rail-to-rail output voltage swing, with the CMOS output remaining within 25 millivolts of either ground or the positive supply.

Low output impedance of 6Ω

Pinout equivalent of DS0026 and MMH0026

Latch-up resistant withstanding over 500 mA reverse current

ESD protected up to 2 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy