Microchip TC426COA, Dual 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 649-517
- Mfr. Part No.:
- TC426COA
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.464 | €7.32 |
| 50 - 245 | €1.288 | €6.44 |
| 250 - 495 | €1.156 | €5.78 |
| 500 + | €0.922 | €4.61 |
*price indicative
- RS Stock No.:
- 649-517
- Mfr. Part No.:
- TC426COA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | Dual | |
| Number of Outputs | 2 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TC426/TC427/TC428 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type Dual | ||
Number of Outputs 2 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TC426/TC427/TC428 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1.5A dual high-speed power MOSFET drivers are dual CMOS high-speed drivers that convert a TTL or CMOS input voltage level into a rail-to-rail output voltage swing, with the CMOS output remaining within 25 millivolts of either ground or the positive supply.
Low output impedance of 6Ω
Pinout equivalent of DS0026 and MMH0026
Latch-up resistant withstanding over 500 mA reverse current
ESD protected up to 2 kV
Related links
- Microchip TC427EOA 1.5 A 8-Pin 18V, SOIC
- Microchip TC4426COA713 1.5 A 8-Pin 18V, SOIC
- Microchip TC4427EOA 1.5 A 8-Pin 18V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4426YM MOSFET Gate Driver 2 SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
- Microchip MIC4428YM MOSFET Gate Driver 2 SOIC
- Microchip MIC4427YM MOSFET Gate Driver 2 SOIC
