ROHM BD16951EFV-ME2, Gate Driver 2 24-Pin 40V, HTSSOP-B24

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€4.90

(exc. VAT)

€6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€2.45€4.90
20 - 98€1.985€3.97
100 - 198€1.52€3.04
200 +€1.175€2.35

*price indicative

Packaging Options:
RS Stock No.:
687-363
Mfr. Part No.:
BD16951EFV-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Gate Driver

Pin Count

24

Package Type

HTSSOP-B24

Driver Type

Gate Driver

Minimum Supply Voltage

5.5V

Number of Drivers

2

Maximum Supply Voltage

40V

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

The ROHM 2 channel Half-Bridge Gate Driver is AEC-Q100 automotive qualified and controlled via a 16-bit SPI interface. It enables independent control of high-side and low-side N-MOSFETs, allowing for flexible MCU-driven operation modes. The programmable drive current helps optimize slew rates for EMI and power efficiency. Integrated diagnostics can be read and reset by the MCU, enhancing system reliability and fault management.

AEC Q100 Qualified

2ch half bridge gate drivers

4 external mosfets are controlled independently

half bridge control modes are selected by SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy