Infineon IFX007TAUMA1 MOSFET Gate Driver 2 8-Pin 40V, TO-263

Subtotal (1 reel of 1000 units)*

€1,882.00

(exc. VAT)

€2,315.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.882€1,882.00

*price indicative

RS Stock No.:
217-7186
Mfr. Part No.:
IFX007TAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Half Bridge Gate Driver

Pin Count

8

Package Type

TO-263

Number of Outputs

2

Driver Type

MOSFET

Minimum Supply Voltage

8V

Maximum Supply Voltage

40V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

15mm

Series

IFX007T

Width

4.4mm

Standards/Approvals

No

Length

10mm

Mount Type

Surface

Automotive Standard

No

Infineon Half Bridge Gate Driver, 77A Output Current, 5.5 to 40V Supply Voltage - IFX007TAUMA1


This half bridge gate driver is an integrated solution designed for high current motor drives and power electronics applications. It features a robust PG-TO263-7-1 package. It utilises dual driver IC technology, providing efficient and reliable operation across various industrial applications.

Features & Benefits


• Offers a maximum output current of 77A for demanding requirements

• CMOS and TTL compatible for versatile interfacing options

• Adjustable slew rate minimises electromagnetic interference

• Enhanced switching speed lowers overall power dissipation

• Built-in diagnostics for real-time current sensing and fault detection

Applications


• Utilised in industrial automation systems for motor control

• Suitable for H-bridge and 3-phase drive configurations

• Ideal for requiring high-performance PWM control

• Effective in consumer electronics for efficient power management

How does the integrated driver simplify circuitry in my designs?


The integrated driver reduces the need for additional components, streamlining your circuit design and saving valuable board space.

What kind of temperature range can this driver operate within?


The device supports a junction temperature range from -40°C to 150°C, ensuring reliable performance in various environmental conditions.

How can the adjustable slew rate benefit my application?


Adjusting the slew rate allows for optimisation of switching speeds, enhancing efficiency and minimising electromagnetic interference in sensitive electronics.

Is there protection against overcurrent or short circuits?


Yes, the driver includes integrated protection features such as current limitation and thermal shutdown to prevent damage during fault conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy