STMicroelectronics STGAP2SAC, Gate Driver 1, 4 A 8-Pin 26V, SO-8
- RS Stock No.:
- 711-544
- Mfr. Part No.:
- STGAP2SAC
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
In Stock
- 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.80 |
| 10 - 24 | €2.47 |
| 25 - 99 | €2.20 |
| 100 - 499 | €1.80 |
| 500 + | €1.75 |
*price indicative
- RS Stock No.:
- 711-544
- Mfr. Part No.:
- STGAP2SAC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Maximum Supply Voltage | 26V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Series | STGAP | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Maximum Supply Voltage 26V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Series STGAP | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Single gate driver provides galvanic isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device has a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. This configuration provides high flexibility and bill of material reduction for external components.
Overall input-output propagation delay is 60 ns
Rail-to-rail outputs
UVLO function
Temperature shut-down protection
Standby function
Narrow body SO-8N package
UL 1577 recognized
Related links
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSACTR 68 mA 8-Pin 26V, SO-8W
- STMicroelectronics STGAP2HSMTR 4 A 8-Pin 5.5V, SO-16
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
