Infineon IGI60L2727B1MXUMA1, Half Bridge 1, 290 mA 27-Pin 20V, TFLGA

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.18

(exc. VAT)

€5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.18
10 - 24€3.18
25 - 99€2.93
100 - 249€2.66
250 +€2.52

*price indicative

RS Stock No.:
762-943
Mfr. Part No.:
IGI60L2727B1MXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

290mA

Pin Count

27

Fall Time

35ns

Package Type

TFLGA

Driver Type

Half Bridge

Rise Time

70ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

8mm

Height

840μm

Standards/Approvals

RoHS

Width

6mm

Series

CoolGaN

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon GaN transistor combines two 500 m GaN switches in half-bridge configuration with integrated high- and low-side gate drivers. It is thus ideally suited to support the design of high-density motor drives and SMPS utilizing the superior switching behaviour of CoolGaNTM power switches.

Fast input-to-output propagation

PWM input signal

Single gate driver supply voltage

Driver utilizes Infineon’s SOI-technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy