Infineon IGI60L5050B1MXUMA1, Half Bridge 1, 290 mA 27-Pin 20V, TFLGA
- RS Stock No.:
- 762-942
- Mfr. Part No.:
- IGI60L5050B1MXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €8.00
View bulk pricing optionsSubtotal (1 unit)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
In Stock
- 2,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.28 | - |
| 10 - 24 | €2.48 | €8.00 |
| 25 - 99 | €2.27 | €25.25 |
| 100 - 249 | €2.05 | €123.00 |
| 250 + | €1.94 | €335.00 |
*price indicative
- RS Stock No.:
- 762-942
- Mfr. Part No.:
- IGI60L5050B1MXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 290mA | |
| Pin Count | 27 | |
| Fall Time | 35ns | |
| Package Type | TFLGA | |
| Driver Type | Half Bridge | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 8mm | |
| Height | 840μm | |
| Standards/Approvals | RoHS | |
| Series | CoolGaN | |
| Width | 6mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 290mA | ||
Pin Count 27 | ||
Fall Time 35ns | ||
Package Type TFLGA | ||
Driver Type Half Bridge | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 8mm | ||
Height 840μm | ||
Standards/Approvals RoHS | ||
Series CoolGaN | ||
Width 6mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Infineon GaN transistor combines two 500 m GaN switches in half-bridge configuration with integrated high- and low-side gate drivers. It is thus ideally suited to support the design of high-density motor drives and SMPS utilizing the superior switching behaviour of CoolGaNTM power switches.
Fast input-to-output propagation
PWM input signal
Single gate driver supply voltage
Driver utilizes Infineons SOI-technology
Related links
- Infineon IGI60L2727B1MXUMA1 290 mA 27-Pin 20V, TFLGA
- Infineon IGI60L1414B1MXUMA1 290 mA 27-Pin 20V, TFLGA
- Infineon IRSM005-800MH 80 A 27-Pin 20V, PQFN
- onsemi FSFR1700XS Half Bridge 1 SIP
- STMicroelectronics L6598D013TR Half Bridge 1 SON
- Infineon 600 mA 8-Pin 20V, SOIC
- Infineon IRS2104SPBF 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH21904-E/SL 600 mA 14-Pin 20V, SOIC
