STMicroelectronics STDRIVE102P, Half Bridge 3, 2 A 40-Pin 50V, VFQFPN-40L
- RS Stock No.:
- 775-463
- Mfr. Part No.:
- STDRIVE102P
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.28 |
| 10 - 24 | €2.22 |
| 25 - 99 | €2.05 |
| 100 - 249 | €1.78 |
| 250 + | €1.68 |
*price indicative
- RS Stock No.:
- 775-463
- Mfr. Part No.:
- STDRIVE102P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver IC | |
| Output Current | 2A | |
| Pin Count | 40 | |
| Package Type | VFQFPN-40L | |
| Fall Time | 45ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 6 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 3 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | STDRIVE102 | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver IC | ||
Output Current 2A | ||
Pin Count 40 | ||
Package Type VFQFPN-40L | ||
Fall Time 45ns | ||
Driver Type Half Bridge | ||
Number of Outputs 6 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 3 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series STDRIVE102 | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Height 1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics riple half-bridge gate drivers suitable for 3-phase brushless motor driving. It is the optimal solution for battery-supplied motor driver applications such as power tools, vacuum cleaners and small appliances thanks to its very efficient standby mode, which strongly reduces the current consumption when the device is not active.
Standby mode for low consumption (less than 50 nA)
Thermal shutdown protection
Related links
- STMicroelectronics STDRIVE102BP 2 A 48-Pin 50V, VFQFPN-48L
- STMicroelectronics High Side Gate Driver 1 VFQFPN-40L
- STMicroelectronics STDRIVE102H High Side Gate Driver 1 VFQFPN-40L
- STMicroelectronics STDRIVE631P 1 A 28-Pin 20V, ECOPACK
- STMicroelectronics Automotive Octal Half-bridge Pre-driver Half-Bridge Driver for L99MH98 for N Channel MOSFETs
- STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate
- STMicroelectronics Half Bridge Driver Development Board EVLSTDRIVEG212
- STMicroelectronics Demonstration Board for MASTERGAN1 Half-Bridge Driver
