STMicroelectronics Automotive Octal Half-bridge Pre-driver Half-Bridge Driver for L99MH98 for N Channel MOSFETs

Subtotal (1 unit)*

€4.46

(exc. VAT)

€5.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.46

*price indicative

RS Stock No.:
277-652
Mfr. Part No.:
L99MH98-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Power Management Function

Half-Bridge Driver

For Use With

N Channel MOSFETs

Kit Classification

Module

Featured Device

L99MH98

Kit Name

Automotive Octal Half-bridge Pre-driver

Standards/Approvals

RoHS Compliant, ASIL-B safety integrity level, ISO26262 compliant

The STMicroelectronics Integrated Octal Half bridge pre driver dedicated to control up to sixteen N-channel MOSFETs. It is intended for DC motor control applications such as automotive power seat control or other applications. A 24 bit serial peripheral interface is used for configuring and controlling the eight half-bridges or four H‑bridge. SPI status registers provide high level diagnostic information such as supply voltage monitoring, the charge pump voltage monitoring, temperature warning and over temperature shutdown. Each gate driver monitors independently its external MOSFET drain source voltage for fault conditions.

Independent channel driver up to 8 high side or 8 low side

Support logic level and standard level MOSFETs

Control of reverse battery protection MOSFET

Fully configurable half bridge driver in case of fault occurrence

Generator mode for power trunk or tailgate applications

SPI configurable overvoltage threshold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy